Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No2209-V-RCCopy
Order Code1929747
Product Range2200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 49 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.920 (CNY34.9396) |
| 5+ | CNY28.370 (CNY32.0581) |
| 10+ | CNY25.820 (CNY29.1766) |
| 20+ | CNY24.830 (CNY28.0579) |
| 40+ | CNY23.840 (CNY26.9392) |
| 77+ | CNY20.490 (CNY23.1537) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.92 (CNY34.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No2209-V-RCCopy
Order Code1929747
Product Range2200 Series
Technical Datasheet
Product Range2200 Series
Inductance47µH
RMS Current (Irms)6.7A
DC Resistance Max0.024ohm
Inductance Tolerance± 15%
SVHCNo SVHC (04-Feb-2026)
Product Overview
2209-V-RC is a high current toroid inductor. Suitable for DC/DC converter, EMI filter applications.
- Low radiation, low core loss, high current capacity
- Vertical mount
- Low cost, operating temperature range from -55 to +105°C
- 47µH inductance at 1KHz (±15%), 6.7A Idc
- 0.024ohm maximum DCR
Notes
Idc current to cause 30°C maximum temperature rise.
Technical Specifications
Product Range
2200 Series
RMS Current (Irms)
6.7A
Inductance Tolerance
± 15%
Inductance
47µH
DC Resistance Max
0.024ohm
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Honduras
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Honduras
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019278
