Print Page
25 In Stock
Need more?
25 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY159.810 (CNY180.5853) |
| 5+ | CNY132.550 (CNY149.7815) |
| 10+ | CNY119.390 (CNY134.9107) |
| 25+ | CNY105.950 (CNY119.7235) |
| 50+ | CNY92.510 (CNY104.5363) |
| 105+ | CNY87.100 (CNY98.423) |
Price for:Each
Minimum: 1
Multiple: 1
CNY159.81 (CNY180.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 2097 series 2-electrode Gas Discharge Tube devices are designed for high voltage and power rating. It is suitable for telecommunication equipment.
- 11.8mm diameter, 17.5mm length
- UL recognized
- Test methods per ITU-T (CCITT) K.12 and IEC 61643-311
Applications
Safety, Industrial, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics
Technical Specifications
Product Range
2097
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
2.7kV
DC Breakover Voltage
2kV
Impulse Discharge Current
20kA
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0072

