Print Page
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY165.870 (CNY187.4331) |
| 5+ | CNY145.140 (CNY164.0082) |
| 10+ | CNY120.260 (CNY135.8938) |
| 25+ | CNY107.820 (CNY121.8366) |
| 50+ | CNY99.520 (CNY112.4576) |
| 105+ | CNY92.890 (CNY104.9657) |
Price for:Each
Minimum: 1
Multiple: 1
CNY165.87 (CNY187.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Product Range
2097
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
2kV
DC Breakover Voltage
1.2kV
Impulse Discharge Current
20kA
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0072

