Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No2089-360-BLFCopy
Order Code4203879
Product Range2089 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.620 (CNY9.7406) |
| 10+ | CNY7.930 (CNY8.9609) |
| 50+ | CNY6.570 (CNY7.4241) |
| 100+ | CNY5.930 (CNY6.7009) |
| 200+ | CNY5.530 (CNY6.2489) |
| 500+ | CNY5.130 (CNY5.7969) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.62 (CNY9.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No2089-360-BLFCopy
Order Code4203879
Product Range2089 Series
Technical Datasheet
Product Range2089 Series
DC Breakover Voltage3.6kV
GDT Case StyleAxial Leaded
Impulse Discharge Current3kA
Impulse Sparkover Voltage4.6kV
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
2089 Series
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
4.6kV
DC Breakover Voltage
3.6kV
Impulse Discharge Current
3kA
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000752
