Print Page
2,680 In Stock
Need more?
2,680 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.170 (CNY8.1021) |
| 50+ | CNY5.900 (CNY6.667) |
| 250+ | CNY5.350 (CNY6.0455) |
| 500+ | CNY4.920 (CNY5.5596) |
| 1000+ | CNY4.530 (CNY5.1189) |
| 2700+ | CNY4.150 (CNY4.6895) |
Price for:Each
Minimum: 5
Multiple: 5
CNY35.85 (CNY40.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No2087-150-SM-RPLFCopy
Manufacturer Standard Lead Time26 weeks
Order Code
EACH 2118235
EACH 2118235RL
Product Range2087
Technical Datasheet
Product Range2087
DC Breakover Voltage1.5kV
GDT Case Style2 Terminal SMD
Impulse Discharge Current2kA
Impulse Sparkover Voltage2.1kV
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2087 series mini 2-electrode Gas Discharge Tube offers high insulation resistance and high voltage. It is suitable for telecommunication equipment.
- 4mm diameter, 4.2mm length
- Surface mount device
- UL recognized
- Test methods per ITU-T (CCITT) K.12 and IEC 61643-311
Applications
Safety, Industrial, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics
Technical Specifications
Product Range
2087
GDT Case Style
2 Terminal SMD
Impulse Sparkover Voltage
2.1kV
DC Breakover Voltage
1.5kV
Impulse Discharge Current
2kA
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025

