Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No2051-60-SM-RPLFCopy
Order Code5002736
Product Range2051 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.260 (CNY5.9438) |
| 50+ | CNY4.330 (CNY4.8929) |
| 250+ | CNY3.930 (CNY4.4409) |
| 500+ | CNY3.610 (CNY4.0793) |
| 1000+ | CNY3.330 (CNY3.7629) |
| 2500+ | CNY3.050 (CNY3.4465) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY26.30 (CNY29.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No2051-60-SM-RPLFCopy
Order Code5002736
Product Range2051 Series
Technical Datasheet
Product Range2051 Series
DC Breakover Voltage600V
GDT Case StyleSMD
Impulse Discharge Current2kA
Impulse Sparkover Voltage1.1kV
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
2051 Series
GDT Case Style
SMD
Impulse Sparkover Voltage
1.1kV
DC Breakover Voltage
600V
Impulse Discharge Current
2kA
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
