Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No2051-15-SM-RPLFCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel4203877RL
Cut Tape4203877
Product Range2051 Series
Your Part Number
1,920 In Stock
5,000 more incoming. You can reserve stock now
1,920 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.570 | CNY27.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.570 (CNY6.2941) |
| 50+ | CNY4.220 (CNY4.7686) |
| 250+ | CNY3.500 (CNY3.955) |
| 500+ | CNY3.240 (CNY3.6612) |
| 1000+ | CNY2.980 (CNY3.3674) |
| 2500+ | CNY2.670 (CNY3.0171) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No2051-15-SM-RPLFCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel4203877RL
Cut Tape4203877
Product Range2051 Series
Technical Datasheet
Product Range2051 Series
DC Breakover Voltage150V
GDT Case StyleSMD
Impulse Discharge Current2kA
Impulse Sparkover Voltage600V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
2051 Series
GDT Case Style
SMD
Impulse Sparkover Voltage
600V
DC Breakover Voltage
150V
Impulse Discharge Current
2kA
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000345
