Print Page
19,967 In Stock
10,000 more incoming. You can reserve stock now
19,967 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.110 | CNY25.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.110 (CNY5.7743) |
| 50+ | CNY4.210 (CNY4.7573) |
| 250+ | CNY3.820 (CNY4.3166) |
| 500+ | CNY3.510 (CNY3.9663) |
| 1000+ | CNY3.230 (CNY3.6499) |
| 2500+ | CNY2.960 (CNY3.3448) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No2051-09-SM-RPLFCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel2057910RL
Cut Tape2057910
Product Range2051
Technical Datasheet
Product Range2051
DC Breakover Voltage90V
GDT Case Style2 Terminal SMD
Impulse Discharge Current2kA
Impulse Sparkover Voltage600V
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2051 series micro surface mount, 2-electrode Gas Discharge Tube surge protection device is designed to meet board level protection requirements with reduced space requirements. The 2051 series is ideal for high-speed/high-bandwidth applications with a typical capacitance of 0.6pF.
- Compact size
- Low capacitance
- Performance stability over life
- High insulation resistance
- UL recognized
- Test methods per ITU-T (CCITT) K.12 and IEEE C62.31
Applications
Safety, Industrial, Computers & Computer Peripherals, Portable Devices, Consumer Electronics
Technical Specifications
Product Range
2051
GDT Case Style
2 Terminal SMD
Impulse Sparkover Voltage
600V
DC Breakover Voltage
90V
Impulse Discharge Current
2kA
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000364

