Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No2036-15-B2LFCopy
Manufacturer Standard Lead Time13 weeks
Order Code3373336
Product RangeMini-TRIGARD 2036
Your Part Number
96 In Stock
Need more?
96 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.400 (CNY17.402) |
| 5+ | CNY14.830 (CNY16.7579) |
| 10+ | CNY14.250 (CNY16.1025) |
| 20+ | CNY13.110 (CNY14.8143) |
| 40+ | CNY11.970 (CNY13.5261) |
| 100+ | CNY10.820 (CNY12.2266) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.40 (CNY17.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No2036-15-B2LFCopy
Manufacturer Standard Lead Time13 weeks
Order Code3373336
Product RangeMini-TRIGARD 2036
Technical Datasheet
Product RangeMini-TRIGARD 2036
DC Breakover Voltage150V
GDT Case StyleRadial Leaded
Impulse Discharge Current20kA
Impulse Sparkover Voltage550V
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
Mini-TRIGARD 2036
GDT Case Style
Radial Leaded
Impulse Sparkover Voltage
550V
DC Breakover Voltage
150V
Impulse Discharge Current
20kA
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001411
