Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No2036-09-SM-RPLF.Copy
Order Code2128765
Product RangeMini-TRIGARD 2036-xx-SM Series
Your Part Number
482 In Stock
Need more?
482 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.330 (CNY19.5829) |
| 10+ | CNY15.280 (CNY17.2664) |
| 25+ | CNY13.990 (CNY15.8087) |
| 50+ | CNY12.620 (CNY14.2606) |
| 100+ | CNY10.920 (CNY12.3396) |
| 250+ | CNY10.650 (CNY12.0345) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY17.33 (CNY19.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No2036-09-SM-RPLF.Copy
Order Code2128765
Product RangeMini-TRIGARD 2036-xx-SM Series
Technical Datasheet
Product RangeMini-TRIGARD 2036-xx-SM Series
DC Breakover Voltage90V
GDT Case StyleSMD
Impulse Discharge Current20kA
Impulse Sparkover Voltage550V
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
Mini-TRIGARD 2036-xx-SM Series
GDT Case Style
SMD
Impulse Sparkover Voltage
550V
DC Breakover Voltage
90V
Impulse Discharge Current
20kA
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85354000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000819
