Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No2030-42T-SM-RPLFCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel4203876RL
Cut Tape4203876
Product Range2030 Series
Your Part Number
858 In Stock
Need more?
858 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY21.110 | CNY21.11 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.110 (CNY23.8543) |
| 50+ | CNY16.160 (CNY18.2608) |
| 100+ | CNY14.940 (CNY16.8822) |
| 250+ | CNY12.120 (CNY13.6956) |
| 500+ | CNY11.360 (CNY12.8368) |
| 1000+ | CNY10.690 (CNY12.0797) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No2030-42T-SM-RPLFCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel4203876RL
Cut Tape4203876
Product Range2030 Series
Technical Datasheet
Product Range2030 Series
DC Breakover Voltage360V
GDT Case Style3 Terminal SMD
Impulse Discharge Current4kA
Impulse Sparkover Voltage850V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
2030 Series
GDT Case Style
3 Terminal SMD
Impulse Sparkover Voltage
850V
DC Breakover Voltage
360V
Impulse Discharge Current
4kA
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00082
