Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No2027-A-60-SM-RPLFCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4535520RL
Cut Tape4535520
Product Range2027-A-xx-SM Series
Your Part Number
1,438 In Stock
Need more?
1,438 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.170 | CNY12.17 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.170 (CNY13.7521) |
| 10+ | CNY9.940 (CNY11.2322) |
| 50+ | CNY8.350 (CNY9.4355) |
| 100+ | CNY7.540 (CNY8.5202) |
| 200+ | CNY6.990 (CNY7.8987) |
| 500+ | CNY6.390 (CNY7.2207) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No2027-A-60-SM-RPLFCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4535520RL
Cut Tape4535520
Product Range2027-A-xx-SM Series
Technical Datasheet
Product Range2027-A-xx-SM Series
DC Breakover Voltage600V
GDT Case StyleSMD
Impulse Discharge Current25kA
Impulse Sparkover Voltage1.1kV
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
2027-A-xx-SM Series
GDT Case Style
SMD
Impulse Sparkover Voltage
1.1kV
DC Breakover Voltage
600V
Impulse Discharge Current
25kA
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0085
