Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No2027-47-SM-RPLFCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel4203875RL
Cut Tape4203875
Product Range2027 Series
Your Part Number
894 In Stock
Need more?
894 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.060 | CNY10.06 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.060 (CNY11.3678) |
| 10+ | CNY9.300 (CNY10.509) |
| 50+ | CNY7.700 (CNY8.701) |
| 100+ | CNY7.100 (CNY8.023) |
| 200+ | CNY6.310 (CNY7.1303) |
| 500+ | CNY5.520 (CNY6.2376) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No2027-47-SM-RPLFCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel4203875RL
Cut Tape4203875
Product Range2027 Series
Technical Datasheet
Product Range2027 Series
DC Breakover Voltage470V
GDT Case Style2 Terminal SMD
Impulse Discharge Current10kA
Impulse Sparkover Voltage1kV
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
2027 Series
GDT Case Style
2 Terminal SMD
Impulse Sparkover Voltage
1kV
DC Breakover Voltage
470V
Impulse Discharge Current
10kA
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
