Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No2027-09-SM-RPLFCopy
Order Code5002633
Product Range2027 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.510 (CNY10.7463) |
| 10+ | CNY7.830 (CNY8.8479) |
| 50+ | CNY7.110 (CNY8.0343) |
| 100+ | CNY6.530 (CNY7.3789) |
| 200+ | CNY6.020 (CNY6.8026) |
| 500+ | CNY5.510 (CNY6.2263) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY9.51 (CNY10.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No2027-09-SM-RPLFCopy
Order Code5002633
Product Range2027 Series
Technical Datasheet
Product Range2027 Series
DC Breakover Voltage90V
GDT Case Style3 Terminal SMD
Impulse Discharge Current25kA
Impulse Sparkover Voltage500V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
2027 Series
GDT Case Style
3 Terminal SMD
Impulse Sparkover Voltage
500V
DC Breakover Voltage
90V
Impulse Discharge Current
25kA
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
