Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No2026-35-C2LFCopy
Manufacturer Standard Lead Time15 weeks
Order Code1846852
Product RangeTRIGARD 2026
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.060 (CNY19.2778) |
| 5+ | CNY15.690 (CNY17.7297) |
| 10+ | CNY14.320 (CNY16.1816) |
| 20+ | CNY13.610 (CNY15.3793) |
| 40+ | CNY12.900 (CNY14.577) |
| 100+ | CNY12.190 (CNY13.7747) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.06 (CNY19.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No2026-35-C2LFCopy
Manufacturer Standard Lead Time15 weeks
Order Code1846852
Product RangeTRIGARD 2026
Technical Datasheet
Product RangeTRIGARD 2026
DC Breakover Voltage350V
GDT Case Style3 Terminal Through Hole
Impulse Discharge Current40kA
Impulse Sparkover Voltage875V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
TRIGARD 2026
GDT Case Style
3 Terminal Through Hole
Impulse Sparkover Voltage
875V
DC Breakover Voltage
350V
Impulse Discharge Current
40kA
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002875
