Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.140 (CNY19.3682) |
| 5+ | CNY16.460 (CNY18.5998) |
| 10+ | CNY15.770 (CNY17.8201) |
| 20+ | CNY14.530 (CNY16.4189) |
| 40+ | CNY13.290 (CNY15.0177) |
| 100+ | CNY12.050 (CNY13.6165) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.14 (CNY19.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No2026-15-C2LFCopy
Manufacturer Standard Lead Time12 weeks
Order Code3373327
Product Range2026
Technical Datasheet
Product Range2026
DC Breakover Voltage150V
GDT Case Style3 Terminal Through Hole
Impulse Discharge Current20kA
Impulse Sparkover Voltage575V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
2026
GDT Case Style
3 Terminal Through Hole
Impulse Sparkover Voltage
575V
DC Breakover Voltage
150V
Impulse Discharge Current
20kA
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0051
