Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY9.530 (CNY10.7689) |
| 10000+ | CNY9.460 (CNY10.6898) |
| 20000+ | CNY9.280 (CNY10.4864) |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
CNY19,060.00 (CNY21,537.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Product Range
2017
GDT Case Style
SMD
Impulse Sparkover Voltage
800V
DC Breakover Voltage
350V
Impulse Discharge Current
10kA
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005

