Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY19.120 | CNY95.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY19.120 (CNY21.6056) |
| 50+ | CNY14.630 (CNY16.5319) |
| 250+ | CNY12.120 (CNY13.6956) |
| 500+ | CNY10.980 (CNY12.4074) |
| 1000+ | CNY10.770 (CNY12.1701) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No2017-15-SMH-RPLFCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel3373326RL
Cut Tape3373326
Product Range2017
Technical Datasheet
Product Range2017
DC Breakover Voltage150V
GDT Case StyleSMD
Impulse Discharge Current10kA
Impulse Sparkover Voltage700V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
2017
GDT Case Style
SMD
Impulse Sparkover Voltage
700V
DC Breakover Voltage
150V
Impulse Discharge Current
10kA
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005

