Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.940 | CNY14.94 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.940 (CNY16.8822) |
| 10+ | CNY11.820 (CNY13.3566) |
| 50+ | CNY10.290 (CNY11.6277) |
| 100+ | CNY9.300 (CNY10.509) |
| 200+ | CNY7.920 (CNY8.9496) |
| 500+ | CNY6.540 (CNY7.3902) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No2011-15-SMH-LFCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2985151RL
Cut Tape2985151
Product Range2011
Technical Datasheet
Product Range2011
DC Breakover Voltage150V
GDT Case StyleSMD
Impulse Discharge Current-
Impulse Sparkover Voltage650V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
2011
GDT Case Style
SMD
Impulse Sparkover Voltage
650V
DC Breakover Voltage
150V
Impulse Discharge Current
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000484

