Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No055660
Order Code4210172
Product Range0556xx Series
Your Part Number
120 In Stock
Need more?
120 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY67.770 (CNY76.5801) |
| 5+ | CNY61.840 (CNY69.8792) |
| 10+ | CNY58.190 (CNY65.7547) |
| 25+ | CNY54.940 (CNY62.0822) |
| 50+ | CNY52.820 (CNY59.6866) |
| 120+ | CNY50.600 (CNY57.178) |
Price for:Each
Minimum: 1
Multiple: 1
CNY67.77 (CNY76.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No055660
Order Code4210172
Product Range0556xx Series
Technical Datasheet
Turns Ratio2000:1
Inductance120H
Primary Current40A
ET Constant12700Vµs
Frequency Range50Hz
DC Resistance Secondary-
DC Resistance Primary100ohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Product Range0556xx Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
2000:1
Primary Current
40A
Frequency Range
50Hz
DC Resistance Primary
100ohm
Transformer Terminals
PC Pin
SVHC
No SVHC (04-Feb-2026)
Inductance
120H
ET Constant
12700Vµs
DC Resistance Secondary
-
Transformer Mounting
Through Hole
Product Range
0556xx Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002104
