Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM43-150M-RCCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel2112986RL
Cut Tape2112986
Product RangePM43 Series
Your Part Number
214 In Stock
Need more?
214 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.480 | CNY6.48 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.480 (CNY7.3224) |
| 50+ | CNY5.350 (CNY6.0455) |
| 100+ | CNY4.400 (CNY4.972) |
| 250+ | CNY4.190 (CNY4.7347) |
| 500+ | CNY3.480 (CNY3.9324) |
| 1500+ | CNY3.290 (CNY3.7177) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM43-150M-RCCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel2112986RL
Cut Tape2112986
Product RangePM43 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)920mA
Inductor ConstructionUnshielded
Saturation Current (Isat)1.4A
Product RangePM43 Series
Inductor Case / Package-
DC Resistance Max0.24ohm
Inductance Tolerance± 20%
Product Length4.5mm
Product Width4mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Unshielded
Product Range
PM43 Series
DC Resistance Max
0.24ohm
Product Length
4.5mm
Product Height
3.2mm
RMS Current (Irms)
920mA
Saturation Current (Isat)
1.4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for PM43-150M-RC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000409
