Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM127SH-330M-RCCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel1463521RL
Cut Tape1463521
Product RangePM127SH Series
Your Part Number
10 In Stock
800 more incoming. You can reserve stock now
10 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.920 | CNY8.92 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.920 (CNY10.0796) |
| 10+ | CNY7.330 (CNY8.2829) |
| 50+ | CNY6.690 (CNY7.5597) |
| 100+ | CNY6.040 (CNY6.8252) |
| 200+ | CNY5.450 (CNY6.1585) |
| 400+ | CNY4.860 (CNY5.4918) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM127SH-330M-RCCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel1463521RL
Cut Tape1463521
Product RangePM127SH Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)3.5A
Inductor ConstructionShielded
Saturation Current (Isat)3.3A
Product RangePM127SH Series
Inductor Case / Package-
DC Resistance Max0.057ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height7.5mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PM127SH-330M-RC is a surface mount shielded Power Inductor with Ferrite DR and RI core. This PM127SH series inductor features enamelled copper wire 130 and Cu/Ni/Sn terminal. Supports 2.52MHz test frequency and ±20% inductance tolerance.
- 0.1V Test voltage
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
PM127SH Series
DC Resistance Max
0.057ohm
Product Length
12.5mm
Product Height
7.5mm
RMS Current (Irms)
3.5A
Saturation Current (Isat)
3.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for PM127SH-330M-RC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00513
