Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM105-680K-RCCopy
Order Code
Re-Reel1463533RL
Cut Tape1463533
Product RangePM105 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.330 | CNY7.33 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.330 (CNY8.2829) |
| 10+ | CNY6.440 (CNY7.2772) |
| 50+ | CNY6.160 (CNY6.9608) |
| 100+ | CNY5.460 (CNY6.1698) |
| 200+ | CNY5.280 (CNY5.9664) |
| 500+ | CNY5.100 (CNY5.763) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM105-680K-RCCopy
Order Code
Re-Reel1463533RL
Cut Tape1463533
Product RangePM105 Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)1.1A
Inductor ConstructionUnshielded
Saturation Current (Isat)2A
Product RangePM105 Series
DC Resistance Max0.22ohm
Inductance Tolerance± 10%
Product Length9.8mm
Product Width9.8mm
Product Height5.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
68µH
Inductor Construction
Unshielded
Product Range
PM105 Series
Inductance Tolerance
± 10%
Product Width
9.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.1A
Saturation Current (Isat)
2A
DC Resistance Max
0.22ohm
Product Length
9.8mm
Product Height
5.8mm
Technical Docs (2)
Alternatives for PM105-680K-RC
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85339000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002313
