Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part No9250A-122-RCCopy
Order Code1693443
Product Range9250A Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No9250A-122-RCCopy
Order Code1693443
Product Range9250A Series
Technical Datasheet
Product Range9250A Series
Inductance1.2µH
DC Current Rating895mA
DC Resistance Max0.1ohm
Inductance Tolerance 10%
Self Resonant Frequency130MHz
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
9250A Series
DC Current Rating
895mA
Inductance Tolerance
10%
SVHC
No SVHC (14-Jun-2023)
Inductance
1.2µH
DC Resistance Max
0.1ohm
Self Resonant Frequency
130MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85339000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000469
