Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part No8113-RCCopy
Order Code1167770
Product Range8100 Series
Your Part Number
356 In Stock
270 more incoming. You can reserve stock now
356 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY74.930 (CNY84.6709) |
| 2+ | CNY72.020 (CNY81.3826) |
| 3+ | CNY69.110 (CNY78.0943) |
| 5+ | CNY66.200 (CNY74.806) |
| 10+ | CNY63.280 (CNY71.5064) |
| 20+ | CNY62.020 (CNY70.0826) |
Price for:Each
Minimum: 1
Multiple: 1
CNY74.93 (CNY84.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No8113-RCCopy
Order Code1167770
Product Range8100 Series
Technical Datasheet
Inductance5mH
DC Current Rating8.9A
DC Resistance Max0.022ohm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product Range8100 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
5mH
DC Resistance Max
0.022ohm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
8.9A
Operating Temperature Min
-55°C
Product Range
8100 Series
Technical Docs (2)
Alternatives for 8113-RC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047174
