Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part No8107-RCCopy
Manufacturer Standard Lead Time7 weeks
Order Code1167769
Product Range8100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 360+ | CNY31.360 (CNY35.4368) |
| 500+ | CNY27.440 (CNY31.0072) |
Price for:Each
Minimum: 360
Multiple: 360
CNY11,289.60 (CNY12,757.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No8107-RCCopy
Manufacturer Standard Lead Time7 weeks
Order Code1167769
Product Range8100 Series
Technical Datasheet
DC Current Rating6.6A
DC Resistance Max0.022ohm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product Range8100 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
6.6A
Operating Temperature Min
-55°C
Product Range
8100 Series
DC Resistance Max
0.022ohm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 8107-RC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020412
