Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part No78F102J-RCCopy
Manufacturer Standard Lead Time7 weeks
Order Code1103604
Product Range78F Series
Your Part Number
335 In Stock
Need more?
335 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.390 (CNY1.5707) |
| 100+ | CNY1.150 (CNY1.2995) |
| 500+ | CNY0.992 (CNY1.121) |
| 1000+ | CNY0.892 (CNY1.008) |
| 2500+ | CNY0.801 (CNY0.9051) |
| 5000+ | CNY0.770 (CNY0.8701) |
Price for:Each
Minimum: 10
Multiple: 10
CNY13.90 (CNY15.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No78F102J-RCCopy
Manufacturer Standard Lead Time7 weeks
Order Code1103604
Product Range78F Series
Technical Datasheet
Product Range78F Series
Inductance1mH
DC Current Rating60mA
DC Resistance Max31.4ohm
Inductance Tolerance 5%
Self Resonant Frequency1.2MHz
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
78F Series
DC Current Rating
60mA
Inductance Tolerance
5%
SVHC
No SVHC (14-Jun-2023)
Inductance
1mH
DC Resistance Max
31.4ohm
Self Resonant Frequency
1.2MHz
Technical Docs (2)
Alternatives for 78F102J-RC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85339000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000198
