Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part No5800-220-RCCopy
Manufacturer Standard Lead Time16 weeks
Order Code1103713
Product Range5800 Series
Your Part Number
137 In Stock
Need more?
137 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.070 (CNY10.2491) |
| 50+ | CNY6.500 (CNY7.345) |
| 100+ | CNY6.040 (CNY6.8252) |
| 250+ | CNY5.440 (CNY6.1472) |
| 500+ | CNY5.090 (CNY5.7517) |
| 864+ | CNY4.930 (CNY5.5709) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.07 (CNY10.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No5800-220-RCCopy
Manufacturer Standard Lead Time16 weeks
Order Code1103713
Product Range5800 Series
Technical Datasheet
Product Range5800 Series
Inductance22µH
DC Current Rating1.28A
DC Resistance Max0.05ohm
Inductance Tolerance 10%
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
5800 Series
DC Current Rating
1.28A
Inductance Tolerance
10%
Inductance
22µH
DC Resistance Max
0.05ohm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041
