Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part No2222-V-RCCopy
Manufacturer Standard Lead Time40 weeks
Order Code1610404
Product Range2200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.550 (CNY33.3915) |
| 5+ | CNY26.960 (CNY30.4648) |
| 10+ | CNY24.370 (CNY27.5381) |
| 20+ | CNY23.460 (CNY26.5098) |
| 40+ | CNY22.550 (CNY25.4815) |
| 77+ | CNY19.280 (CNY21.7864) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.55 (CNY33.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No2222-V-RCCopy
Manufacturer Standard Lead Time40 weeks
Order Code1610404
Product Range2200 Series
Technical Datasheet
Product Range2200 Series
Inductance680µH
RMS Current (Irms)2.1A
DC Resistance Max0.23ohm
Inductance Tolerance± 15%
SVHCNo SVHC (04-Feb-2026)
Product Overview
2222-V-RC is a high current toroid inductor. Suitable for DC/DC converter, EMI filter applications.
- Low radiation, low core loss, high current capacity
- Vertical mount
- Low cost, operating temperature range from -55 to +105°C
- 680µH inductance at 1KHz (±15%), 2.1A Idc
- 0.23ohm maximum DCR
Notes
Idc current to cause 30°C maximum temperature rise.
Technical Specifications
Product Range
2200 Series
RMS Current (Irms)
2.1A
Inductance Tolerance
± 15%
Inductance
680µH
DC Resistance Max
0.23ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Honduras
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Honduras
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021999
