Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part No1140-391K-RCCopy
Manufacturer Standard Lead Time12 weeks
Order Code1103651
Product Range1140 Series
Your Part Number
122 In Stock
Need more?
122 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY106.210 (CNY120.0173) |
| 5+ | CNY97.120 (CNY109.7456) |
| 10+ | CNY88.020 (CNY99.4626) |
| 20+ | CNY84.750 (CNY95.7675) |
| 40+ | CNY81.470 (CNY92.0611) |
| 70+ | CNY73.710 (CNY83.2923) |
Price for:Each
Minimum: 1
Multiple: 1
CNY106.21 (CNY120.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No1140-391K-RCCopy
Manufacturer Standard Lead Time12 weeks
Order Code1103651
Product Range1140 Series
Technical Datasheet
Product Range1140 Series
Inductance390µH
Inductor ConstructionUnshielded
RMS Current (Irms)5.8A
Saturation Current (Isat)10.4A
DC Resistance Max0.082ohm
Inductance Tolerance± 10%
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Product Range
1140 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
10.4A
Inductance Tolerance
± 10%
Inductance
390µH
RMS Current (Irms)
5.8A
DC Resistance Max
0.082ohm
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.103194
