Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOSCH
Manufacturer Part No2.608.606.032Copy
Order Code1517146
Product RangeBosch - Sanding Belts
Also Known AsGTIN UPC EAN: 3165140163682
Your Part Number
No Longer Stocked
Product Information
ManufacturerBOSCH
Manufacturer Part No2.608.606.032Copy
Order Code1517146
Product RangeBosch - Sanding Belts
Also Known AsGTIN UPC EAN: 3165140163682
Technical Datasheet
Abrasive TypeBelt
Abrasive ColourMaroon
Abrasive GradeP40
Length457mm
Width75mm
Product RangeBosch - Sanding Belts
Product Overview
- Suitable for sanding all metals, woods and plastics
- Aluminium oxide abrasive
- Supplied in packs of 3
Technical Specifications
Abrasive Type
Belt
Abrasive Grade
P40
Width
75mm
Abrasive Colour
Maroon
Length
457mm
Product Range
Bosch - Sanding Belts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105
