Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOSCH
Manufacturer Part No1618596187
Order Code1358685
Also Known AsGTIN UPC EAN: 3165140027953
Your Part Number
No Longer Stocked
Technical Specifications
Drill Bit Size Metric
15mm
Effective Length
100mm
Product Range
-
Drill Bit Size Imperial
-
Overall Length
160mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125
