Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No82863001Copy
Manufacturer Standard Lead Time9 weeks
Order Code1844781
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY116.880 (CNY132.0744) |
| 5+ | CNY109.840 (CNY124.1192) |
| 10+ | CNY106.450 (CNY120.2885) |
| 20+ | CNY102.240 (CNY115.5312) |
| 50+ | CNY97.810 (CNY110.5253) |
Price for:Each
Minimum: 1
Multiple: 1
CNY116.88 (CNY132.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No82863001Copy
Manufacturer Standard Lead Time9 weeks
Order Code1844781
Technical Datasheet
Gasket / Seal TypeDecor Seal
Gasket / Seal MaterialThermoplastic Elastomer
Gasket / Seal Length161.7mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
82863001 is a decor seal for BS 600 and BS 603. The decorative gasket allows IP65 protection to be achieved and the internal height to be increased by 2.5mm.
- TPE material
- Temperature resistance: -25°C / 70°C
- Red colour seal
- 33.3mm H x 82.1mm W x 161.8mm D size
Contents
Decorative seal, 4 screws.
Notes
Not for use with BS .02 and BS .04.
Technical Specifications
Gasket / Seal Type
Decor Seal
Gasket / Seal Length
161.7mm
SVHC
No SVHC (27-Jun-2024)
Gasket / Seal Material
Thermoplastic Elastomer
Product Range
-
Alternatives for 82863001
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:40169997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.071
