Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No96022134.Copy
Manufacturer Standard Lead Time9 weeks
Order Code3216952
Product RangeBocube Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY261.350 (CNY295.3255) |
| 5+ | CNY246.810 (CNY278.8953) |
| 10+ | CNY230.690 (CNY260.6797) |
| 20+ | CNY226.080 (CNY255.4704) |
Price for:Each
Minimum: 1
Multiple: 1
CNY261.35 (CNY295.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No96022134.Copy
Manufacturer Standard Lead Time9 weeks
Order Code3216952
Product RangeBocube Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialPolycarbonate
External Height - Metric80mm
External Width - Metric80mm
IP RatingIP66, IP68
Body ColourGrey, Transparent
External Height - Imperial3.15"
External Depth - Imperial4.45"
Product RangeBocube Series
Technical Specifications
Enclosure Type
Small
External Height - Metric
80mm
IP Rating
IP66, IP68
External Height - Imperial
3.15"
Product Range
Bocube Series
Enclosure Material
Polycarbonate
External Width - Metric
80mm
Body Colour
Grey, Transparent
External Depth - Imperial
4.45"
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.200038
