Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No84506100.HMT1
Order Code4583638
Product RangeAlubos ABPH 600 K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY359.910 (CNY406.6983) |
| 5+ | CNY328.070 (CNY370.7191) |
| 10+ | CNY307.300 (CNY347.249) |
| 20+ | CNY298.230 (CNY336.9999) |
Price for:Each
Minimum: 1
Multiple: 1
CNY359.91 (CNY406.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No84506100.HMT1
Order Code4583638
Product RangeAlubos ABPH 600 K Series
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminium Alloy
External Height - Metric32mm
External Width - Metric57mm
External Depth - Metric100mm
IP RatingIP65
Body ColourBlack
NEMA RatingNEMA 3
External Height - Imperial1.26"
External Width - Imperial2.24"
External Depth - Imperial3.94"
Product RangeAlubos ABPH 600 K Series
SVHCNo SVHC (27-Jun-2024)
ConfigurableYes
Product Overview
84506100.HMT1 is an ABPH 600-0100 K ALUBOS_SET profile enclosure with end covers and heat sink (protection class IP65/DIN EN 60529).
- Enclosure body consists of a powder-coated horizontally divided aluminium profile
- Good EMC protection through contact surfaces that contact the cover to the profile
- Heat sink ensures reliable heat dissipation
- Recessed profile sides can be used for mounting membrane keyboards and are ergonomically designed
- ABD - end cover with a recessed surface for mounting front membranes or membrane keyboards
- Extruded profiles: Al Mg Si 0.5 powder-coated, die-cast cover GD Al Si 12 powder-coated, seal TPE
- Temperature resistance range from -25°C / 110°C
- IP65 and NEMA 3 rated, made of aluminium material
- RAL 9005 black colour
- Dimension is 32mm x 100mm x 57mm (H x W x D)
Contents
Enclosure profile, 2 x covers, 2 x black gasket, Screws, Black screw covers.
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
32mm
External Depth - Metric
100mm
Body Colour
Black
External Height - Imperial
1.26"
External Depth - Imperial
3.94"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
Aluminium Alloy
External Width - Metric
57mm
IP Rating
IP65
NEMA Rating
NEMA 3
External Width - Imperial
2.24"
Product Range
Alubos ABPH 600 K Series
Configurable
Yes
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.198
