Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No63223200Copy
Manufacturer Standard Lead Time12 weeks
Order Code1177070
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY333.520 (CNY376.8776) |
| 5+ | CNY324.970 (CNY367.2161) |
| 10+ | CNY313.730 (CNY354.5149) |
| 20+ | CNY307.460 (CNY347.4298) |
Price for:Each
Minimum: 1
Multiple: 1
CNY333.52 (CNY376.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No63223200Copy
Manufacturer Standard Lead Time12 weeks
Order Code1177070
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric77mm
External Width - Metric150mm
External Depth - Metric200mm
IP RatingIP65
Body ColourGrey
NEMA Rating-
External Height - Imperial3.03"
External Width - Imperial5.91"
External Depth - Imperial7.87"
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
63223200 is an Euromas II series, visually appealing electronics enclosure made of ABS with easy-to-install screw connection technology.
- Particularly recycling-friendly due to the use of pure plastics without injected metal parts
- Enclosures can be mounted on the wall without additional processing
- Fixing domes for PCBs and mounting plates are not only provided in lower part, but also in the lid
- Offset cams for clamping rectangular PCBs
- Temperature resistance: -30°C to 70°C
- IP65 IP rating and 3 NEMA rating
- Light grey, similar to RAL 7035 (Single coloured)
- Dimension (H x W x D) is 77mm x 150mm x 200mm
- Enclosure has a recessed surface in the upper part for flush mounting of membrane keyboards
Contents
Lid and base, Self-tapping coarse-pitch thread lid screws made of V2A.
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
77mm
External Depth - Metric
200mm
Body Colour
Grey
External Height - Imperial
3.03"
External Depth - Imperial
7.87"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
ABS
External Width - Metric
150mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
5.91"
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22
