Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No06075000Copy
Manufacturer Standard Lead Time11 weeks
Order Code4456129
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY114.340 (CNY129.2042) |
| 5+ | CNY112.060 (CNY126.6278) |
| 10+ | CNY109.770 (CNY124.0401) |
| 20+ | CNY107.490 (CNY121.4637) |
| 50+ | CNY105.200 (CNY118.876) |
Price for:Each
Minimum: 1
Multiple: 1
CNY114.34 (CNY129.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No06075000Copy
Manufacturer Standard Lead Time11 weeks
Order Code4456129
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialPolystyrene
External Height - Metric40mm
External Width - Metric75mm
External Depth - Metric75mm
IP RatingIP40
Body ColourGrey
NEMA Rating-
External Height - Imperial1.57"
External Width - Imperial2.95"
External Depth - Imperial2.95"
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
06075000 is a U 75 electronics housing made of impact-resistant polystyrene, consisting of two identical half shells.
- Upper-lower part can be locked quickly and without tools by means of the snap lock
- If necessary, the latching can also be locked by screws
- Mounting cams and slots for PCBs are provided
- Made of polystyrene material
- Temperature resistance range from -10°C / 65°C
- IP40 and NEMA 1 rated
- 7024/7035 light grey/graphite grey colour
- Dimension is 40mm x 75mm x 75mm (H x W x D)
Contents
Upper part, Lower part.
Notes
If required, the locking function can be permanently fixed by means of screws.
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
40mm
External Depth - Metric
75mm
Body Colour
Grey
External Height - Imperial
1.57"
External Depth - Imperial
2.95"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
Polystyrene
External Width - Metric
75mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
2.95"
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062
