Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No55520020.MT3Copy
Manufacturer Standard Lead Time12 weeks
Order Code4190518
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY627.970 (CNY709.6061) |
| 5+ | CNY611.870 (CNY691.4131) |
| 10+ | CNY590.710 (CNY667.5023) |
Price for:Each
Minimum: 1
Multiple: 1
CNY627.97 (CNY709.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No55520020.MT3Copy
Manufacturer Standard Lead Time12 weeks
Order Code4190518
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric72mm
External Width - Metric224mm
External Depth - Metric198mm
IP RatingIP30
Body ColourGrey
NEMA Rating-
External Height - Imperial2.83"
External Width - Imperial8.82"
External Depth - Imperial7.8"
Product Range-
SVHCLead (27-Jun-2024)
Product Overview
55520020.MT3 is an Ultramas, UM 52011 L - SET classic desktop enclosure system. It is constructed from two plastic half-shells of ABS and front panels of aluminium. All enclosure parts are screwed together using high-quality brass threaded inserts. This ensures reliable opening and closing over the long term.
- Interior provides a variety of receptacles for PCBs (horizontal and vertical)
- Set of feet for vertical or horizontal use
- Front panels, 2mm, aluminium, natural colour anodized
- Enclosure colour light grey similar to RAL 7035, brackets and feet agate grey similar to RAL 7038
- IP40 and NEMA 1 rated
- Dimension is 72.4mm x 198.9mm x 224.2mm (H x W x D)
Contents
1 x enclosure, 2 x front panels, 1 x support feet.
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
72mm
External Depth - Metric
198mm
Body Colour
Grey
External Height - Imperial
2.83"
External Depth - Imperial
7.8"
SVHC
Lead (27-Jun-2024)
Enclosure Material
ABS
External Width - Metric
224mm
IP Rating
IP30
NEMA Rating
-
External Width - Imperial
8.82"
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.67177
