Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No42600300Copy
Manufacturer Standard Lead Time11 weeks
Order Code4583483
Product RangePolysafe Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY130.580 (CNY147.5554) |
| 5+ | CNY123.920 (CNY140.0296) |
| 10+ | CNY118.620 (CNY134.0406) |
| 20+ | CNY110.750 (CNY125.1475) |
| 50+ | CNY107.070 (CNY120.9891) |
Price for:Each
Minimum: 1
Multiple: 1
CNY130.58 (CNY147.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No42600300Copy
Manufacturer Standard Lead Time11 weeks
Order Code4583483
Product RangePolysafe Series
Technical Datasheet
Accessory Type0
For Use WithEnclosures
Product RangePolysafe Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
42600300 is a PS TS door locking system.
- Opening angle max. 145°
- Operating temperature range from -40 until +110°C
- Black, similar to RAL 9005
- Dimension ( H x Wx D) is 31mm x 14mm x64mm
Contents
1 set (2 pieces, 4 screws).
Technical Specifications
Accessory Type
0
Product Range
Polysafe Series
For Use With
Enclosures
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
