Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No34757000Copy
Order Code3216851
Product RangeBOS Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerBOPLA
Manufacturer Part No34757000Copy
Order Code3216851
Product RangeBOS Series
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric157mm
External Width - Metric84mm
External Depth - Metric30mm
IP RatingIP40
Body ColourBlack
NEMA Rating-
External Height - Imperial6.2"
External Width - Imperial3.31"
External Depth - Imperial1.18"
Product RangeBOS Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
157mm
External Depth - Metric
30mm
Body Colour
Black
External Height - Imperial
6.2"
External Depth - Imperial
1.18"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
ABS
External Width - Metric
84mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
3.31"
Product Range
BOS Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.109771
