Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No34701000
Order Code3216847
Product RangeBOS Series
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY129.990 (CNY146.8887) |
| 5+ | CNY122.150 (CNY138.0295) |
| 10+ | CNY118.760 (CNY134.1988) |
| 20+ | CNY114.660 (CNY129.5658) |
| 50+ | CNY112.090 (CNY126.6617) |
Price for:Each
Minimum: 1
Multiple: 1
CNY129.99 (CNY146.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No34701000
Order Code3216847
Product RangeBOS Series
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric150.1mm
Body ColourBlack
NEMA Rating-
External Width - Imperial3.15"
Product RangeBOS Series
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
150.1mm
NEMA Rating
-
Product Range
BOS Series
Enclosure Material
ABS
Body Colour
Black
External Width - Imperial
3.15"
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086184
