Print Page
Image is for illustrative purposes only. Please refer to product description.

12 In Stock
Need more?
12 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY251.020 (CNY283.6526) |
| 5+ | CNY248.510 (CNY280.8163) |
| 10+ | CNY246.000 (CNY277.980) |
| 20+ | CNY243.490 (CNY275.1437) |
| 50+ | CNY240.970 (CNY272.2961) |
Price for:Each
Minimum: 1
Multiple: 1
CNY251.02 (CNY283.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No26160000Copy
Order Code1217479
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialPolystyrene
External Height - Metric75mm
External Width - Metric133mm
External Depth - Metric160mm
IP RatingIP40
Body ColourGrey
NEMA Rating-
External Height - Imperial2.95"
External Width - Imperial5.24"
External Depth - Imperial6.3"
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
26160000 is a U 160 Unimas enclosure 7035 universally applicable electronics enclosure in a timeless design.
- Thanks to its separately removable front panels, enclosure can be modified particularly conveniently
- Numerous installation options for horizontal and vertical PCBs
- Large installation space for rectangular PCBs
- PCB mounting in the top and bottom part
- With appropriate design, screwless latching of PCBs is possible
- Concealed ("invisible") screws on the underside of the enclosure
- PS (Polystyrene) material, RAL7035 light grey colour
- Temperature range from -10°C / 65°C
- IP40 and NEMA 1 rated
- Dimension is 133mm x 75mm x 160mm (H x W x D)
Contents
Top and bottom part, 2 plastic front panels, 2 screws.
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
75mm
External Depth - Metric
160mm
Body Colour
Grey
External Height - Imperial
2.95"
External Depth - Imperial
6.3"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
Polystyrene
External Width - Metric
133mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
5.24"
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.273
