Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No22001000Copy
Order Code4583305
Product RangeEuromas Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY67.520 (CNY76.2976) |
| 5+ | CNY64.570 (CNY72.9641) |
| 10+ | CNY62.410 (CNY70.5233) |
| 20+ | CNY61.170 (CNY69.1221) |
| 50+ | CNY59.920 (CNY67.7096) |
Price for:Each
Minimum: 1
Multiple: 1
CNY67.52 (CNY76.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No22001000Copy
Order Code4583305
Product RangeEuromas Series
Technical Datasheet
Plate TypeMounting
Plate MaterialGalvanised Steel
Plate Colour-
For Use WithBopla M/T 2401, M/T 243 Enclosures
External Depth - Metric230mm
External Width - Metric138mm
External Height - Metric2.5mm
External Depth - Imperial9.055"
External Width - Imperial5.43"
External Height - Imperial0.09"
Product RangeEuromas Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Plate Type
Mounting
Plate Colour
-
External Depth - Metric
230mm
External Height - Metric
2.5mm
External Width - Imperial
5.43"
Product Range
Euromas Series
Plate Material
Galvanised Steel
For Use With
Bopla M/T 2401, M/T 243 Enclosures
External Width - Metric
138mm
External Depth - Imperial
9.055"
External Height - Imperial
0.09"
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
