Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No22000700Copy
Manufacturer Standard Lead Time11 weeks
Order Code4583302
Product RangeEuromas Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.150 (CNY37.4595) |
| 5+ | CNY31.750 (CNY35.8775) |
| 10+ | CNY30.250 (CNY34.1825) |
| 20+ | CNY29.370 (CNY33.1881) |
| 50+ | CNY28.310 (CNY31.9903) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.15 (CNY37.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No22000700Copy
Manufacturer Standard Lead Time11 weeks
Order Code4583302
Product RangeEuromas Series
Technical Datasheet
Plate TypeMounting
Plate MaterialGalvanised Steel
Plate Colour-
External Depth - Metric189mm
External Width - Metric109mm
External Height - Metric2mm
External Depth - Imperial7.44"
External Width - Imperial4.29"
External Height - Imperial0.078"
Product RangeEuromas Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Plate Type
Mounting
Plate Colour
-
External Depth - Metric
189mm
External Height - Metric
2mm
External Width - Imperial
4.29"
Product Range
Euromas Series
Plate Material
Galvanised Steel
For Use With
Bopla EM/ET 221, EM/ET 237, M/T 221, M/T 237 Enclosures
External Width - Metric
109mm
External Depth - Imperial
7.44"
External Height - Imperial
0.078"
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.059
