Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No22000300Copy
Manufacturer Standard Lead Time11 weeks
Order Code4583298
Product RangeEuromas Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.150 (CNY22.7695) |
| 10+ | CNY18.660 (CNY21.0858) |
| 25+ | CNY17.660 (CNY19.9558) |
| 50+ | CNY17.290 (CNY19.5377) |
| 100+ | CNY16.810 (CNY18.9953) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.15 (CNY22.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No22000300Copy
Manufacturer Standard Lead Time11 weeks
Order Code4583298
Product RangeEuromas Series
Technical Datasheet
Panel TypeMounting Plate
Panel MaterialABS
Body ColourBlack
External Height - Metric70mm
External Width - Metric70mm
External Height - Imperial2.76"
External Width - Imperial2.75"
Product RangeEuromas Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Panel Type
Mounting Plate
Body Colour
Black
External Height - Metric
70mm
External Height - Imperial
2.76"
Product Range
Euromas Series
Panel Material
ABS
For Use With
Bopla EM/ET 210, EM/ET 225, M/T 210, M/T 225 Enclosures
External Width - Metric
70mm
External Width - Imperial
2.75"
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
