Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No03208000Copy
Manufacturer Standard Lead Time12 weeks
Order Code1217500
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY160.960 (CNY181.8848) |
| 5+ | CNY158.980 (CNY179.6474) |
| 10+ | CNY156.990 (CNY177.3987) |
| 20+ | CNY155.010 (CNY175.1613) |
| 50+ | CNY153.020 (CNY172.9126) |
Price for:Each
Minimum: 1
Multiple: 1
CNY160.96 (CNY181.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No03208000Copy
Manufacturer Standard Lead Time12 weeks
Order Code1217500
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric36mm
External Width - Metric64mm
External Depth - Metric98mm
IP RatingIP66
Body ColourGrey
NEMA Rating-
External Height - Imperial1.42"
External Width - Imperial2.52"
External Depth - Imperial3.86"
Product Range-
SVHCLead (27-Jun-2024)
Product Overview
03208000 is an Euromas classic industrial enclosure made of ABS material.
- Factory fitted round cord seal material neoprene CR
- PCBs can be securely fastened via screw domes in the bottom part
- The cover screws are secured against falling out, are screwed into high-quality threaded bushes
- The enclosure can be mounted on the wall using the screw channels in the lower part
- Large machining surfaces and versatile mounting options for connectors, switches and buttons
- Temperature resistance: -30°C to 70°C
- Material: enclosure ABS, seal CR
- Protection class IP66, NEMA 3 rating
- Colour light grey similar to RAL7035
- 36.4mm x 64mm x 98mm (height x width x depth) enclosure size
Contents
Lid and base, Lid screws made of V2A, Self-tapping screws for mounting bosses.
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
36mm
External Depth - Metric
98mm
Body Colour
Grey
External Height - Imperial
1.42"
External Depth - Imperial
3.86"
SVHC
Lead (27-Jun-2024)
Enclosure Material
ABS
External Width - Metric
64mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
2.52"
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318
