Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No02255094Copy
Manufacturer Standard Lead Time11 weeks
Order Code4583230
Product RangeEuromas Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,215.980 (CNY1,374.0574) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,215.98 (CNY1,374.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No02255094Copy
Manufacturer Standard Lead Time11 weeks
Order Code4583230
Product RangeEuromas Series
Technical Datasheet
Enclosure TypeIndustrial
Enclosure MaterialPolycarbonate
External Height - Metric149.5mm
External Width - Metric200mm
External Depth - Metric360mm
IP RatingIP66
Body ColourLight Grey
NEMA RatingNEMA 3
External Height - Imperial5.89"
External Width - Imperial7.87"
External Depth - Imperial14.17"
Product RangeEuromas Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Enclosure Type
Industrial
External Height - Metric
149.5mm
External Depth - Metric
360mm
Body Colour
Light Grey
External Height - Imperial
5.89"
External Depth - Imperial
14.17"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
Polycarbonate
External Width - Metric
200mm
IP Rating
IP66
NEMA Rating
NEMA 3
External Width - Imperial
7.87"
Product Range
Euromas Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.524
