Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOMAR INTERCONNECT
Manufacturer Part No5311505Copy
Manufacturer Standard Lead Time5 weeks
Order Code1654668
Your Part Number
39 In Stock
Need more?
39 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY219.250 (CNY247.7525) |
| 5+ | CNY210.390 (CNY237.7407) |
| 10+ | CNY202.050 (CNY228.3165) |
| 25+ | CNY194.010 (CNY219.2313) |
| 50+ | CNY187.280 (CNY211.6264) |
| 100+ | CNY180.790 (CNY204.2927) |
Price for:Each
Minimum: 1
Multiple: 1
CNY219.25 (CNY247.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOMAR INTERCONNECT
Manufacturer Part No5311505Copy
Manufacturer Standard Lead Time5 weeks
Order Code1654668
Technical Datasheet
Convert From Coax TypeTNC
Convert From GenderPlug
Convert To Coax TypeN
Convert To GenderJack
Adapter Body StyleStraight Adapter
Connector TypeInter Series Coaxial
Product Range-
Product Overview
The 5311505 is a RF/coaxial Straight Adapter with N-type jack to TNC plug connection. This Between series adapter has nickel-plated machined brass body.
Applications
RF Communications, Communications & Networking
Technical Specifications
Convert From Coax Type
TNC
Convert To Coax Type
N
Adapter Body Style
Straight Adapter
Product Range
-
Convert From Gender
Plug
Convert To Gender
Jack
Connector Type
Inter Series Coaxial
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032
