Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOMAR INTERCONNECT
Manufacturer Part No364A2595.Copy
Manufacturer Standard Lead Time7 weeks
Order Code1242450
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY174.890 (CNY197.6257) |
| 5+ | CNY168.070 (CNY189.9191) |
| 10+ | CNY161.930 (CNY182.9809) |
| 25+ | CNY156.270 (CNY176.5851) |
| 50+ | CNY151.020 (CNY170.6526) |
| 100+ | CNY146.240 (CNY165.2512) |
Price for:Each
Minimum: 1
Multiple: 1
CNY174.89 (CNY197.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOMAR INTERCONNECT
Manufacturer Part No364A2595.Copy
Manufacturer Standard Lead Time7 weeks
Order Code1242450
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleRight Angle Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingPCB Mount
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
To Be Advised
Connector Body Style
Right Angle Jack
Impedance
50ohm
Contact Material
Phosphor Bronze
Frequency Max
4GHz
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Alternatives for 364A2595.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030845
