Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOMAR INTERCONNECT
Manufacturer Part No3319505Copy
Manufacturer Standard Lead Time14 weeks
Order Code1654667
Your Part Number
250 In Stock
Need more?
250 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 250+ | CNY134.870 (CNY152.4031) |
Price for:Each
Minimum: 250
Multiple: 250
CNY33,717.50 (CNY38,100.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOMAR INTERCONNECT
Manufacturer Part No3319505Copy
Manufacturer Standard Lead Time14 weeks
Order Code1654667
Technical Datasheet
Convert From Coax TypeBNC
Convert From GenderPlug
Convert To Coax TypeSMA
Convert To GenderJack
Adapter Body StyleStraight Adapter
Connector TypeInter Series Coaxial
Product Range-
Product Overview
The 3319505 is a BNC male to SMA female Coaxial Adaptor. This Between series adapter is constructed of machined brass and are nickel plated.
Applications
RF Communications
Technical Specifications
Convert From Coax Type
BNC
Convert To Coax Type
SMA
Adapter Body Style
Straight Adapter
Product Range
-
Convert From Gender
Plug
Convert To Gender
Jack
Connector Type
Inter Series Coaxial
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012701
